STMicroelectronics Schottky Diode, Single, 12 A, 2-Pin 650 V TO-220AC STPSC12G065DY
- RS Stock No.:
- 800-469
- Mfr. Part No.:
- STPSC12G065DY
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$2.73
(exc. GST)
$3.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 300 unit(s) shipping from 11 November 2026
Units | Per unit |
|---|---|
| 1 + | $2.73 |
*price indicative
- RS Stock No.:
- 800-469
- Mfr. Part No.:
- STPSC12G065DY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Product Type | Schottky Diode | |
| Maximum Forward Current If | 12A | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Carbide (SiC) Schottky Diode | |
| Package Type | TO-220AC | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 3.85mm | |
| Length | 10.4mm | |
| Standards/Approvals | ECOPACK2 | |
| Series | STPSC12G065DY | |
| Width | 4.5mm | |
| Height | 29.75mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Product Type Schottky Diode | ||
Maximum Forward Current If 12A | ||
Mount Type Through Hole | ||
Sub Type Silicon Carbide (SiC) Schottky Diode | ||
Package Type TO-220AC | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 650V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Diameter 3.85mm | ||
Length 10.4mm | ||
Standards/Approvals ECOPACK2 | ||
Series STPSC12G065DY | ||
Width 4.5mm | ||
Height 29.75mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- STMicroelectronics Schottky Diode 30 A, 2-Pin 650 V H2PAK STPSC30G065G2Y
- Vishay Switching Diode 16 A, 2-Pin 500 V TO-220AC
- Vishay Switching Diode 16 A, 2-Pin 500 V TO-220AC FES16HT-E3/45
- STMicroelectronics 650 V 10 A Schottky Diode Schottky 2-Pin TO-220AC
- STMicroelectronics 650 V 10 A Schottky Diode Schottky 2-Pin TO-220AC STPSC10065D
- Vishay 650 V 12 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AC 2L VS-3C12ET07T-M3
- Power Integrations SiC Schottky 12 A, 2-Pin 600 V TO-220
- Power Integrations SiC Schottky 12 A, 2-Pin 600 V TO-220 QH12TZ600Q
