ROHM Epitaxial Planar, Single, 30 A, 2-Pin 650 V TO-247GE-2L RFL30TZ6SGC13
- RS Stock No.:
- 241-2267
- Mfr. Part No.:
- RFL30TZ6SGC13
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$18.99
(exc. GST)
$20.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 14 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $9.495 | $18.99 |
| 10 - 48 | $9.27 | $18.54 |
| 50 - 98 | $9.055 | $18.11 |
| 100 - 248 | $8.845 | $17.69 |
| 250 + | $8.635 | $17.27 |
*price indicative
- RS Stock No.:
- 241-2267
- Mfr. Part No.:
- RFL30TZ6SGC13
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 30A | |
| Product Type | Epitaxial Planar | |
| Sub Type | Epitaxial Planar | |
| Mount Type | Through Hole | |
| Package Type | TO-247GE-2L | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Peak Reverse Recovery Time trr | 55ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Height | 21.25mm | |
| Length | 16.24mm | |
| Standards/Approvals | RoHS | |
| Series | RFL30TZ6S | |
| Width | 5.22mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Maximum Forward Current If 30A | ||
Product Type Epitaxial Planar | ||
Sub Type Epitaxial Planar | ||
Mount Type Through Hole | ||
Package Type TO-247GE-2L | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 650V | ||
Peak Reverse Recovery Time trr 55ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Height 21.25mm | ||
Length 16.24mm | ||
Standards/Approvals RoHS | ||
Series RFL30TZ6S | ||
Width 5.22mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM Epitaxial Planar 30 A, 2-Pin 650 V TO-247GE-2L
- ROHM Epitaxial Planar 30 A, 2-Pin 650 V TO-247GE-2L RFS30TZ6SGC13
- ROHM Epitaxial Planar 60 A, 2-Pin 650 V TO-247GE-2L
- ROHM Epitaxial Planar 60 A, 2-Pin 650 V TO-247GE-2L RFL60TZ6SGC13
- ROHM Epitaxial Planar 60 A, 2-Pin 650 V TO-247GE-2L RFS60TZ6SGC13
- ROHM Epitaxial Planar 100 mA, 2-Pin 35 V SOD-323FL-2
- ROHM Epitaxial Planar 100 mA, 2-Pin 35 V SOD-323FL-2 1SS356VMFHTE-17
- ROHM Epitaxial Planar 100 mA, 3-Pin 80 V SOT-323
