onsemi Switching Diode, Series, 225 mA, 3-Pin 250 V SOT-23 BAS21SLT1G
- RS Stock No.:
- 184-4171
- Mfr. Part No.:
- BAS21SLT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$204.00
(exc. GST)
$225.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.068 | $204.00 | - |
| 6000 - 9000 | $0.066 | $198.00 | $12.00 |
| 12000 + | $0.065 | $195.00 | $36.00 |
*price indicative
- RS Stock No.:
- 184-4171
- Mfr. Part No.:
- BAS21SLT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 225mA | |
| Diode Configuration | Series | |
| Sub Type | Switching Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | BAS21 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.01mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Switching Diode | ||
Maximum Forward Current If 225mA | ||
Diode Configuration Series | ||
Sub Type Switching Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 250V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series BAS21 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.01mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1844606
- Mfr. Part No. BAS21SLT1G
- RS Stock No. 1844606P
- Mfr. Part No. BAS21SLT1G
- RS Stock No. 7925521
- Mfr. Part No. BAV199LT1G
- RS Stock No. 2643666
- Mfr. Part No. BAV199HYFHT116
Related links
- onsemi Switching Diode 225 mA, 3-Pin 250 V SOT-23 BAS21SLT1G
- onsemi Switching Diode 200 mA, 3-Pin 250 V SOT-23
- onsemi Switching Diode 200 mA, 3-Pin 250 V SOT-23 BAS21LT1G
- onsemi Switching Diode 200 mA, 3-Pin 250 V SOT-23 BAV23S
- onsemi Switching Diode 3-Pin 7 V SOT-23
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23
- onsemi Switching Diode 200 mA, 3-Pin 200 V SOT-23
- onsemi Switching Diode 200 mA, 3-Pin 70 V SOT-23











