DiodesZetex Silicon Junction, Series, 400 mA, 3-Pin 200 V SOT-23 BAV23S-7-F
- RS Stock No.:
- 122-0877
- Mfr. Part No.:
- BAV23S-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$315.00
(exc. GST)
$348.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 September 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.105 | $315.00 |
| 6000 - 9000 | $0.104 | $312.00 |
| 12000 + | $0.102 | $306.00 |
*price indicative
- RS Stock No.:
- 122-0877
- Mfr. Part No.:
- BAV23S-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Silicon Junction | |
| Diode Configuration | Series | |
| Maximum Forward Current If | 400mA | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Series | BAV23A/C/S | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Silicon Junction | ||
Diode Configuration Series | ||
Maximum Forward Current If 400mA | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Series BAV23A/C/S | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
- RS Stock No. 7513323
- Mfr. Part No. BAS19-7-F
- RS Stock No. 1219454
- Mfr. Part No. BAS21-7-F
- RS Stock No. 8233019
- Mfr. Part No. MMBD7000HS-7-F
- RS Stock No. 1220849
- Mfr. Part No. BAS116-7-F
Related links
- DiodesZetex Silicon Junction 400 mA, 3-Pin 200 V SOT-23 BAV23S-7-F
- DiodesZetex Silicon Junction 400 mA, 3-Pin 100 V SOT-23
- DiodesZetex Silicon Junction 400 mA, 3-Pin 250 V SOT-23
- DiodesZetex Silicon Junction 300 mA, 3-Pin 100 V SOT-23
- DiodesZetex Silicon Junction 160 mA, 3-Pin 85 V SOT-23
- DiodesZetex Silicon Junction 400 mA, 3-Pin 250 V SOT-23 BAS21-7-F
- DiodesZetex Silicon Junction 400 mA, 3-Pin 100 V SOT-23 BAS19-7-F
- DiodesZetex Silicon Junction 160 mA, 3-Pin 85 V SOT-23 BAV199-7-F











