Schneider Electric 2 Way White 10A Odace 2011 Series
- RS Stock No.:
- 276-9029
- Mfr. Part No.:
- S524204P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,233.84
(exc. GST)
$1,357.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,233.84 |
*price indicative
- RS Stock No.:
- 276-9029
- Mfr. Part No.:
- S524204P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | White | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Number of Ways | 2 | |
| Operating Voltage | 250V | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour White | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Number of Ways 2 | ||
Operating Voltage 250V | ||
Series Odace 2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Robust and resistant
User friendly
Related links
- Schneider Electric 2 Way White 10 A Odace Series
- Schneider Electric 2 Way Black 10 A Odace Series
- Schneider Electric 2 Way White 10 A Ovalis C Series
- Schneider Electric 2 Way White 10 A S5 Series
- Schneider Electric 2 Way White 10 A Merten Series
- Schneider Electric 2 Way White New Unica Series
- Schneider Electric 2 Way White 5 A Merten Series
- Schneider Electric 2 Way White 6 A S5 Series

