Schneider Electric 2 Way White 10A Ovalis Series
- RS Stock No.:
- 276-8984
- Mfr. Part No.:
- S320263
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$17.60
(exc. GST)
$19.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.60 |
*price indicative
- RS Stock No.:
- 276-8984
- Mfr. Part No.:
- S320263
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | White | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Number of Ways | 2 | |
| Operating Voltage | 250V | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour White | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Number of Ways 2 | ||
Operating Voltage 250V | ||
Series Ovalis | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric back and forth switch with orange color indicator lamp is a discreet and elegant adapting to your modern interior. This switch can be used as an indicator light or indicator light depending on the wiring of the wires of the lamp.
color coded for quick wiring identification
Speed installation
Related links
- Schneider Electric 2 Way White 10A Ovalis Series
- Schneider Electric 1 Way White 10A Ovalis Series
- Schneider Electric 2 Way White 10A Odace 2011 Series
- Schneider Electric 2 Way White 10A D-Life Series
- MK Electric 2 Way White 10A Logic Plus Series
- MK Electric 2 Way White 10A Arteor Series
- MK Electric 2 Way White 10A Grid Plus Series
- Schneider Electric 1 Way Anthracite 10A Ovalis Series
