Schneider Electric 1 Way Anthracite 10A Ovalis Series
- RS Stock No.:
- 466-511
- Mfr. Part No.:
- S340205
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$47.87
(exc. GST)
$52.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.87 |
*price indicative
- RS Stock No.:
- 466-511
- Mfr. Part No.:
- S340205
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | Anthracite | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Number of Ways | 1 | |
| Operating Voltage | 250V | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour Anthracite | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Number of Ways 1 | ||
Operating Voltage 250V | ||
Series Ovalis | ||
- COO (Country of Origin):
- ES
The Schneider Electric Ovalis switch interrupter permutation operates at 10AX and comes in an elegant anthracite finish.
Device Mounting Flush
Technology Type Electromechanical
Switch Function Toggle
Number of Buttons 1
Control Bezel
Equipment Supplied Internal Power Connection
Related links
- Schneider Electric 1 Way White 10A Ovalis Series
- Schneider Electric 1 Way Anthracite 10A Odace 2011 Series
- Schneider Electric 2 Way Anthracite 10A Ovalis C Series
- Schneider Electric 2 Way White 10A Ovalis Series
- Schneider Electric Anthracite 10A Ovalis C Series
- Schneider Electric 2 Way Anthracite 10A Odace 2011 Series
- Schneider Electric 1 Way White 10A Unica Series
- Schneider Electric 1 Way 10A Odace 2011 Series
