Schneider Electric 2 Way 6A Odace 2011 Series
- RS Stock No.:
- 357-354
- Mfr. Part No.:
- S530243
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$76.58
(exc. GST)
$84.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.58 |
*price indicative
- RS Stock No.:
- 357-354
- Mfr. Part No.:
- S530243
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Number of Ways | 2 | |
| Operating Voltage | 250V | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Number of Ways 2 | ||
Operating Voltage 250V | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric switch is a mechanism equipped with an aluminum-colored plastic mounting frame with 3 rockers. Its adapted mounting box can be recessed into the wall surface. It has IP21D protection. It is a double-pole switch. In order to take care of the environment and your health, it does not contain mercury or heavy metals.
Fixing of this device is done by screws
Rated current is 6 AX
Qualified as a premium ecological product
Related links
- Schneider Electric 2 Way Anthracite 6A Odace 2011 Series
- Schneider Electric 2 Way White 6A Odace 2011 Series
- Schneider Electric 1 Way White 6A Odace 2011 Series
- Schneider Electric 2 Way Black 10A Odace 2011 Series
- Schneider Electric 2 Way Anthracite 10A Odace 2011 Series
- Schneider Electric 2 Way White 10A Odace 2011 Series
- Schneider Electric 1 Way White 10A Odace 2011 Series
- Schneider Electric 1 Way 16A Odace 2011 Series
