Schneider Electric 1 Way 16A Odace 2011 Series

Subtotal (1 unit)*

$297.17

(exc. GST)

$326.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.17

*price indicative

RS Stock No.:
358-115
Mfr. Part No.:
S530523
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Insert Module

Current Rating

16A

Number of Ways

1

Operating Voltage

230V

Series

Odace 2011

COO (Country of Origin):
LV
The Schneider Electric motion detector is available in aluminium and is designed for use. Its suitable mounting box can be recessed into the wall surface. The motion detector is made of PC GF10 FR (polycarbonate with 10% glass fibers), metal, thermoplastic, which makes it durable and resistant. It achieves a degree of protection IP20 and IP21. It has an LED indicator that guides you in the dark. The associated fuse rating is 16 A.

Fixing method is by screw

Obtained CE and EAC certificates

Rated operating voltage of this device is 230 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy