Schneider Electric 2 Way Anthracite 6A Odace 2011 Series
- RS Stock No.:
- 357-449
- Mfr. Part No.:
- S540243
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$76.58
(exc. GST)
$84.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.58 |
*price indicative
- RS Stock No.:
- 357-449
- Mfr. Part No.:
- S540243
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | Anthracite | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Number of Ways | 2 | |
| Operating Voltage | 250V | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour Anthracite | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Number of Ways 2 | ||
Operating Voltage 250V | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric switch is a mechanism equipped with an anthracite-coloured plastic mounting frame. Its adapted mounting box can be recessed into the wall surface. The dielectric strength is 2000 V. It complies with the 2006/95/EEC, EN 60669-1 standard. It reaches the IK04 protection level. It is a 1-pole 2-way switch with 3 rockers. Its protection rating is IP21D.
Fixing of this device is done by screws
Rated current is 6 AX
Qualified as a premium ecological product
Related links
- Schneider Electric 2 Way 6A Odace 2011 Series
- Schneider Electric 2 Way White 6A Odace 2011 Series
- Schneider Electric 2 Way Anthracite 10A Odace 2011 Series
- Schneider Electric 1 Way White 6A Odace 2011 Series
- Schneider Electric 2 Way Black 10A Odace 2011 Series
- Schneider Electric 2 Way White 10A Odace 2011 Series
- Schneider Electric 1 Way Anthracite 10A Odace 2011 Series
- Schneider Electric 2 Way Anthracite 10A Ovalis C Series
