Schneider Electric 2 Way Anthracite 10A Ovalis C Series
- RS Stock No.:
- 346-642
- Mfr. Part No.:
- S340214
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$43.94
(exc. GST)
$48.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.94 |
*price indicative
- RS Stock No.:
- 346-642
- Mfr. Part No.:
- S340214
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | Anthracite | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Number of Ways | 2 | |
| Operating Voltage | 250V | |
| Series | Ovalis C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour Anthracite | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Number of Ways 2 | ||
Operating Voltage 250V | ||
Series Ovalis C | ||
- COO (Country of Origin):
- ES
The Schneider Electric switch is designed for light control and features a mechanism with a fixing frame. It operates with electromechanical technology and is intended for indoor use. The switch has a 1-pole 2-way function, with 2 rocker actuators. It is mounted flush and is fixed using screws and claws. The provided equipment includes an internal power connection. The switch is sold individually.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric 2 Way Anthracite 10A Ovalis C Series
- Schneider Electric Anthracite 10A Ovalis C Series
- Schneider Electric 1 Way Anthracite 10A Ovalis Series
- Schneider Electric 2 Way Anthracite 10A Odace 2011 Series
- Schneider Electric 1 Way Anthracite 10A Odace 2011 Series
- Schneider Electric 2 Way Anthracite 6A Odace 2011 Series
- Schneider Electric 2 Way White 10A Ovalis Series
- Schneider Electric Ovalis C Series RJ45 Socket Female Cat6a STP Shield Straight 1 Port 8 Way
