ABB Power Supply, 1SCA Series
- RS Stock No.:
- 232-0072
- Mfr. Part No.:
- 1SCA116892R1001 ODPSE230C
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-0072
- Mfr. Part No.:
- 1SCA116892R1001 ODPSE230C
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Power Supply | |
| Product Type | Switch Disconnector Mounting Component | |
| Series | 1SCA | |
| For Use With | ODPSE Series | |
| Length | 130mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Power Supply | ||
Product Type Switch Disconnector Mounting Component | ||
Series 1SCA | ||
For Use With ODPSE Series | ||
Length 130mm | ||
- COO (Country of Origin):
- EE
The ABB dual power supply. It is use for change-over and transfer switches accessories. Product net height is 90mm and width is 52 mm.
Terminal Type-Screw Terminals
Tightening Torque-3 N·m and 4 N·m
Fuse Type-BS