Socomec Power Supply, ATyS Series

Subtotal (1 unit)*

$969.00

(exc. GST)

$1,065.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$969.00

*price indicative

RS Stock No.:
221-0137
Mfr. Part No.:
15994001
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Switch Disconnector Mounting Component

Accessory Type

Power Supply

Series

ATyS

For Use With

ATyS M Series Switches

IP Rating

IP55

Length

410mm

COO (Country of Origin):
HU
The Socomec dual power supply DPS module for ATyS enclosed switch.

Colour RAL 7035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy