ABB Parallel Connection Kit, OMZC04 Series
- RS Stock No.:
- 232-0073
- Mfr. Part No.:
- 1SCA117038R1001 OMZC04
- Brand:
- ABB
Subtotal (1 unit)*
$206.90
(exc. GST)
$227.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.90 |
*price indicative
- RS Stock No.:
- 232-0073
- Mfr. Part No.:
- 1SCA117038R1001 OMZC04
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector Mounting Component | |
| Accessory Type | Parallel Connection Kit | |
| Series | OMZC04 | |
| For Use With | Automatic Transfer Switches | |
| Length | 60mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector Mounting Component | ||
Accessory Type Parallel Connection Kit | ||
Series OMZC04 | ||
For Use With Automatic Transfer Switches | ||
Length 60mm | ||
- COO (Country of Origin):
- CN
The ABB parallel connection kit used for OTM40.
It has 60 mm length