ABB Mounting Set, 1SCA02 Series

Subtotal (1 unit)*

$141.15

(exc. GST)

$155.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.15

*price indicative

RS Stock No.:
251-3311
Mfr. Part No.:
1SCA022161R8810
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector Mounting Component

Accessory Type

Mounting Set

Series

1SCA02

For Use With

2XOZXB2

Length

50mm

RoHS Status: Not Applicable

COO (Country of Origin):
FI
The ABB OZXXE21 mounting set have been designed to be compact and reliable, offering high performance in even the most demanding environments.

Width 100 mm

Height 100 mm

Depth 50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy