Socomec Bridge Bar, 4109 Series
- RS Stock No.:
- 224-2457
- Mfr. Part No.:
- 41094039
- Brand:
- Socomec
Subtotal (1 unit)*
$1,232.17
(exc. GST)
$1,355.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,232.17 |
*price indicative
- RS Stock No.:
- 224-2457
- Mfr. Part No.:
- 41094039
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Accessory Type | Bridge Bar | |
| Product Type | Switch Disconnector Mounting Component | |
| Series | 4109 | |
| For Use With | Enclosed Switch | |
| IP Rating | IP65 | |
| Length | 350mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Accessory Type Bridge Bar | ||
Product Type Switch Disconnector Mounting Component | ||
Series 4109 | ||
For Use With Enclosed Switch | ||
IP Rating IP65 | ||
Length 350mm | ||
- COO (Country of Origin):
- FR
The Socomec 4109 series is the bridging bars 32x5 4P for the SIRCOVER-ATyS 315-400A.
This bridging bars used with manual transfer enclosed switch
