Socomec Bridge Bar, 1309 Series

Subtotal (1 unit)*

$294.50

(exc. GST)

$323.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$294.50

*price indicative

RS Stock No.:
224-2299
Mfr. Part No.:
13092006
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Accessory Type

Bridge Bar

Product Type

Switch Disconnector Mounting Component

Series

1309

For Use With

ATyS M

IP Rating

IP55

COO (Country of Origin):
DE
The Socomec 1309 series is the bridging bar used with 2 pole automatic transfer switching equipment. This bridging bar have current capacity of 40 to 125A.

This bridging bar used with ATyS g M series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy