Siemens 8UD Door-coupling
- RS Stock No.:
- 216-6412
- Mfr. Part No.:
- 8UD1900-2HA00
- Brand:
- Siemens
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$201.49
(exc. GST)
$221.64
(inc. GST)
Units | Per unit |
---|---|
1 + | $201.49 |
- RS Stock No.:
- 216-6412
- Mfr. Part No.:
- 8UD1900-2HA00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SENTRON series 8UD1 Door coupling is a accessories for Shaft 8x 8 mm, 3VA, 3VM, 3KX, 3RV, 3LD5 UL Door-coupling rotary operating mechanism.
Door coupling 8x 8 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Door-coupling |
Series | 8UD |
Related links
- Siemens 8UD Door-coupling
- Siemens SENTRON Door Coupling
- Siemens SENTRON Door-Coupling Rotary Operating Mechanism Shaft
- Siemens Switch Disconnector Shaft, 8UD Series for Use with...
- Socomec SIRCO Door Coupling
- Siemens Switch Disconnector Shaft 83mm, 8UD Series for Use with...
- Siemens Coupling tolerance compensation, 8UD Series
- Siemens SENTRON Mounting Tolerance Compensation