Subtotal (1 unit)*
$78.80
(exc. GST)
$86.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.80 |
*price indicative
- RS Stock No.:
- 143-690
- Mfr. Part No.:
- 3NP1900-1HA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Padlock Device | |
| Series | 3NP1 | |
| Colour | Black | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Padlock Device | ||
Series 3NP1 | ||
Colour Black | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- CZ
The Siemens Mechanical locking device is an accessory designed for the 3NP1 fuse switch disconnector, providing enhanced safety through interlocking mechanisms. This package contains 10 units, ensuring reliable operation and preventing unauthorized access or accidental disconnection, making it ideal for secure electrical installations.
CE and UKCA approved
UL and EAC approved
