Siemens 3NP1 Terminal Cover

Subtotal (1 unit)*

$38.28

(exc. GST)

$42.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.28

*price indicative

RS Stock No.:
143-585
Mfr. Part No.:
3NP1961-1CD00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Terminal Cover

Product Type

Switch Disconnector Accessory

Series

3NP1

Number of Poles

1

COO (Country of Origin):
CZ
The Siemens Cable connection cover with Reach Around protection is designed for NH3 size 1 pole applications and serves as an important accessory for 3NP1 fuse switch disconnectors. This cover enhances safety by providing secure protection for cable connections, ensuring reliable and effective operation in electrical systems.

CE and UKCA approved

EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy