Siemens 3NP1 Supply Terminal

Subtotal (1 unit)*

$34.96

(exc. GST)

$38.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.96

*price indicative

RS Stock No.:
143-692
Mfr. Part No.:
3NP1921-1BD00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Supply Terminal

Product Type

Switch Disconnector Accessory

Series

3NP1

Colour

Black

Number of Poles

1

COO (Country of Origin):
DE
The Siemens Supply terminal is designed for size NH000 1 pole fuse switch disconnectors and accommodates wire sizes from 16 to 95 mm² with a box terminal configuration. This accessory ensures secure and efficient electrical connections, providing reliable performance for various applications in electrical systems.

CE and UKCA approved

UL and EAC approved

Infeed terminal 16 to 95 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy