Subtotal (1 unit)*
$66.46
(exc. GST)
$73.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.46 |
*price indicative
- RS Stock No.:
- 143-583
- Mfr. Part No.:
- 3NP1961-1BB20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Terminal | |
| Series | 3NP1 | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Terminal | ||
Series 3NP1 | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- DE
The Siemens Prism double terminal designed for two conductors sized 150 to 185 mm², is tailored for 1 pole applications with a flat terminal and serves as an essential accessory for the 3NP1 fuse switch disconnector. Each package includes one terminal, providing a secure and efficient connection for your electrical systems.
CE and UKCA approved
EAC approved
