Siemens 3NP1 Fuse Carrier
- RS Stock No.:
- 143-538
- Mfr. Part No.:
- 3NP1943-1GB45
- Brand:
- Siemens
Subtotal (1 unit)*
$340.23
(exc. GST)
$374.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.23 |
*price indicative
- RS Stock No.:
- 143-538
- Mfr. Part No.:
- 3NP1943-1GB45
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Fuse Carrier | |
| Product Type | Switch Disconnector Accessory | |
| Series | 3NP1 | |
| Operating Voltage | 440V | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Fuse Carrier | ||
Product Type Switch Disconnector Accessory | ||
Series 3NP1 | ||
Operating Voltage 440V | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- CZ
The Siemens Fuse Carrier with EFM15 is designed for NH1 size, featuring a robust 3 pole configuration suitable for DC applications ranging from 220 to 440V. This accessory is compatible with 3NP1 fuse switch disconnectors, ensuring reliable operation and enhanced safety in electrical systems.
CE and UKCA approved
EAC approved
