Siemens 3NP1 Fuse Carrier

Subtotal (1 unit)*

$340.23

(exc. GST)

$374.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$340.23

*price indicative

RS Stock No.:
143-537
Mfr. Part No.:
3NP1943-1GB42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Fuse Carrier

Product Type

Switch Disconnector Accessory

Series

3NP1

Operating Voltage

690V

Number of Poles

3

COO (Country of Origin):
CZ
The Siemens Fuse Carrier with EFM15 is crafted for NH1 size, featuring a durable 3 pole configuration suitable for AC applications ranging from 190 to 690V L-N. Designed as an accessory for 3NP1 fuse switch disconnectors, it ensures reliable performance and enhanced safety in electrical systems.

CE and UKCA approved

EAC approved

  • RS Stock No. 0143518
  • Mfr. Part No. 3NP1931-1GB41
Each
$204.51
  • RS Stock No. 0143496
  • Mfr. Part No. 3NP1923-1GB45
Each
$298.28
  • RS Stock No. 0143538
  • Mfr. Part No. 3NP1943-1GB45
Each
$340.23
  • RS Stock No. 0143291
  • Mfr. Part No. 3NP1933-1GB42
Each
$306.87

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy