- RS Stock No.:
- 750-6934
- Mfr. Part No.:
- MYM-08-08
- Brand:
- Igus
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 25
$61.20
(exc. GST)
$67.32
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 5 | $61.20 | $2.448 |
6 - 11 | $59.03 | $2.361 |
12 + | $56.40 | $2.256 |
*price indicative |
- RS Stock No.:
- 750-6934
- Mfr. Part No.:
- MYM-08-08
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
iglidur® Split Bush Kit
igus® iglidur® M250 bearings are rugged, wear-resistant, offer good vibration-dampening properties, and are able to balance edge loads well. iglidur® M250 bearings also help to minimise noise in low speed system, and are not sensitive to misalignment.
Characteristics of and Benefits from using iglidur® M250 Bearings
Split plain bearing manufactured from iglidur® M250 self-lubrication bearing material
Easy installation due to split and chamfered edge
Low clearance
Maintenance-free
Metric and imperial bearings available
Easy installation due to split and chamfered edge
Low clearance
Maintenance-free
Metric and imperial bearings available
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Specifications
Attribute | Value |
---|---|
Type | Clip2 Bearing |
Related links
- INA 16 Tooth Parallel Sprocket, KSR15-B0-08-10-16-08
- Schneider Electric Masterpact Chassis for use with Masterpact MTZ2...
- INA 19 Tooth Parallel Sprocket, KSR25-B0-08-10-19-08
- Legris LF3000 Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Legris 3622 Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Igus Clip2 Bearing, MYI-08-08
- TE Connectivity Surface Mount Non-Latching Relay 200A Switching...
- INA 18 Tooth Parallel Sprocket, KSR20-B0-08-10-18-08