Subtotal (1 unit)*
$29.43
(exc. GST)
$32.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.43 |
*price indicative
- RS Stock No.:
- 143-367
- Mfr. Part No.:
- 3NP1953-1DA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Masking Frame | |
| Product Type | Switch Disconnector Accessory | |
| Series | 3NP1 | |
| Number of Poles | 3 | |
| Length | 375mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Masking Frame | ||
Product Type Switch Disconnector Accessory | ||
Series 3NP1 | ||
Number of Poles 3 | ||
Length 375mm | ||
- COO (Country of Origin):
- DE
The Siemens System Masking Frame measures 375 x 245 mm and is intended for Size NH2. This accessory complements the 3NP1 Fuse Switch Disconnector, enhancing both aesthetics and safety during installation.
CE and UKCA approved
UL and EAC approved
