Subtotal (1 unit)*
$29.47
(exc. GST)
$32.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.47 |
*price indicative
- RS Stock No.:
- 143-327
- Mfr. Part No.:
- 3NP1943-1DA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Masking Frame Support | |
| Series | 3NP1 | |
| Colour | Black | |
| Length | 375mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Masking Frame Support | ||
Series 3NP1 | ||
Colour Black | ||
Length 375mm | ||
- COO (Country of Origin):
- DE
The Siemens System Masking Frame measures 375 x 220 mm and is specifically designed for Size NH1. It serves as an accessory for the 3NP1 Fuse Switch Disconnector, providing a neat and professional finish while ensuring safety and compliance with installation standards.
CE and UKCA approved
UL and EAC approved











