Subtotal (1 unit)*
$17.14
(exc. GST)
$18.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.14 |
*price indicative
- RS Stock No.:
- 143-364
- Mfr. Part No.:
- 3NP1953-1CA10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Busbar Protection | |
| Series | 3NP1 | |
| Colour | Black | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Busbar Protection | ||
Series 3NP1 | ||
Colour Black | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- CZ
The Siemens Reach Around Protection for busbars in the Siemens system 8US, suitable for size NH2, serves as an accessory for the 3NP1 Fuse Switch Disconnector. This component ensures safety by minimizing the risk of accidental contact with live busbars, making it an essential addition for secure electrical installations.
CE and UKCA approved
UL and EAC approved











