Subtotal (1 unit)*
$74.36
(exc. GST)
$81.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.36 |
*price indicative
- RS Stock No.:
- 143-316
- Mfr. Part No.:
- 3NP1943-1BB10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Terminal | |
| Product Type | Switch Disconnector Accessory | |
| Series | 3NP1 | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Terminal | ||
Product Type Switch Disconnector Accessory | ||
Series 3NP1 | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Siemens Prism terminal designed for a single conductor size of 70 to 150 mm², features a screw terminal and is specifically intended for size NH1 applications. This essential accessory for the 3NP1 fuse switch disconnector comes with three terminals, ensuring reliable and secure connections for your electrical systems.
CE and UKCA approved
EAC approved
