Eaton Surge Protector, 110 → 230 V dc, 110 → 415V ac, DIN Rail Mount
- RS Stock No.:
- 847-3673
- Mfr. Part No.:
- 278519 FAZ-XAA-C-110-415VAC
- Brand:
- Eaton
Subtotal (1 unit)*
$143.22
(exc. GST)
$157.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.22 |
*price indicative
- RS Stock No.:
- 847-3673
- Mfr. Part No.:
- 278519 FAZ-XAA-C-110-415VAC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 110 → 230 V dc, 110 → 415V ac | |
| Mounting Style | DIN Rail | |
| Length | 26.2mm | |
| Width | 80mm | |
| Depth | 69.6mm | |
| Dimensions | 26.2 x 80 x 69.6mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Device Type Surge Protector | ||
Voltage Protection Rating 110 → 230 V dc, 110 → 415V ac | ||
Mounting Style DIN Rail | ||
Length 26.2mm | ||
Width 80mm | ||
Depth 69.6mm | ||
Dimensions 26.2 x 80 x 69.6mm | ||
Eaton FAZ Series Circuit Breakers
The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eatons FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.
Features and Benefits
The Eaton miniature circuit breaker has a current limiting design, providing short circuit interruption to reduce let-through energy, which can damage the circuit.
Rated currents up to 63A.
The toggle can be sealed in both the on and off position where required, and the trip-free design means that the breaker cannot be defeated by holding the handle in the on position.
Reliable and safe operation with six levels of thermal-magnetic over-current protection.
Red or green light indicates the contact position.
Easy installation.
Suitable for supplementary protection.
Rated currents up to 63A.
The toggle can be sealed in both the on and off position where required, and the trip-free design means that the breaker cannot be defeated by holding the handle in the on position.
Reliable and safe operation with six levels of thermal-magnetic over-current protection.
Red or green light indicates the contact position.
Easy installation.
Suitable for supplementary protection.
Eaton Surge Protector – FAZ Series - 278519 FAZ-XAA-C-110-415VAC
Safeguard your devices against voltage disturbances with this SPD from Eaton. It diverts excess voltage (resulting from abnormal conditions such as surges or spikes) away from your electrical devices and equipment, keeping them safe from damage.
The FAZ series circuit breakers are perfect for use in control panel applications. They ensure dependable and smooth operation, with six levels of thermal magnetic overcurrent protection. Installation is simple and quick, just mount this circuit breaker on a DIN rail.
The FAZ series circuit breakers are perfect for use in control panel applications. They ensure dependable and smooth operation, with six levels of thermal magnetic overcurrent protection. Installation is simple and quick, just mount this circuit breaker on a DIN rail.
Features and Benefits:
• Contact position is easily visible due to red/green light indicators
• Suitable for use as a supplementary protector
• Rated currents up to 63A
• Toggle sealable in both on and off position
• Trip-free design for optimal security
• Suitable for use as a supplementary protector
• Rated currents up to 63A
• Toggle sealable in both on and off position
• Trip-free design for optimal security
Note
Eaton formerly known as Moeller
Related links
- Eaton 3 Phase Surge Protector 110 → 230 V dc DIN Rail Mount
- Eaton 12 → 110 V ac, 12 → 60V dc Shunt Trip Shunt trip for use with FAZ Series MCB/RCBO
- Shunt Release 1 N/C Top Hat Rail, AZ- XAA AZ- XAA
- Clipsal Electrical 3 Phase Surge Protector 415V ac, DIN Rail Mount
- Eaton Surge Protector 2.6kV, DIN Rail Mount
- Eaton Surge Protector 3.7kV, DIN Rail Mount
- Eaton Surge Protector 1.5kV, DIN Rail Mount
- Eaton Surge Protector 2.7kV, DIN Rail Mount
