Better World
Schneider Electric Surge Protector, 15 kA
- RS Stock No.:
- 776-3865
- Mfr. Part No.:
- A9L16311
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$246.27
(exc. GST)
$270.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.27 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 776-3865
- Mfr. Part No.:
- A9L16311
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Surge Protector | |
| Maximum Surge Current | 15kA | |
| Range | Acti9 | |
| Series | Acti9 Parafoudre | |
| Standards/Approvals | No | |
| Length | 50mm | |
| Depth | 57mm | |
| Width | 12mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Surge Protector | ||
Maximum Surge Current 15kA | ||
Range Acti9 | ||
Series Acti9 Parafoudre | ||
Standards/Approvals No | ||
Length 50mm | ||
Depth 57mm | ||
Width 12mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Acti9 iPRD Surge Arresters
Class-2 insulation
Maximum discharge current: 8 to 65 kA
Maximum continuous operating voltage, Uc = 340, 460 V
iPRD withdrawable surge arresters allow quick replacement of damaged cartridges
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Related links
- Schneider Electric Industrial Surge Protector DIN Rail
- Eaton Surge Protector 1.7 kV
- Eaton Surge Protector 1.8 kV
- Lovato 1 Phase Surge Protector 1.5 kV, DIN Rail
- Eaton 1 Phase Industrial Surge Protector 277 V ac, Flange
- Eaton 3 Phase Surge Protector 415 V ac, DIN Rail
- Schneider Electric Surge Protector, 5 kA
- Schneider Electric Surge Protector, 50 kA
