Eaton Surge Protector, 15 kA, 1.7 kV

Subtotal (1 unit)*

$720.11

(exc. GST)

$792.12

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$720.11

*price indicative

RS Stock No.:
124-928
Mfr. Part No.:
177259 SPPVT12-06
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Surge Protector

Voltage Protection Rating

1.7kV

Maximum Surge Current

15kA

Range

xPole

Series

xPole - SPPVT2.12

IP Rating

IP20

Width

43.3mm

Standards/Approvals

RoHS

Length

52.2mm

Depth

17.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
DE
The Eaton plug-in surge arresters are designed with 1 pole configuration and rated for 600 V, providing effective protection against electrical spikes and surges in residential and commercial setting.

RoHS compliant

IP20 degree of protection

Related links