Eaton Top Hat Rail Shunt Trip for use with FAZ Series MCB/RCBO
- RS Stock No.:
- 922-6951
- Mfr. Part No.:
- 278518 FAZ-XAA-C-12-110VAC
- Brand:
- Eaton
Subtotal (1 unit)*
$140.34
(exc. GST)
$154.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.34 |
*price indicative
- RS Stock No.:
- 922-6951
- Mfr. Part No.:
- 278518 FAZ-XAA-C-12-110VAC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Trip | |
| Current Rating | 160mA, 63mA | |
| Range | FAZ6, FAZ | |
| Series | FAZ-XAA-C | |
| For Use With | FAZ Series MCB/RCBO | |
| Mount Type | Top Hat Rail | |
| Terminal Type | Twin Purpose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Trip | ||
Current Rating 160mA, 63mA | ||
Range FAZ6, FAZ | ||
Series FAZ-XAA-C | ||
For Use With FAZ Series MCB/RCBO | ||
Mount Type Top Hat Rail | ||
Terminal Type Twin Purpose | ||
Standards/Approvals No | ||
FAZ Series Accessories
Professional range of Eaton miniature circuit breaker accessories from the FAZ series. Accessories include shunts, busbars, shrouds and auxiliary contacts.
Note
Eaton formerly known as Moeller
Related links
- Eaton 250V ac MCB Mount Auxiliary Release Shunt Trip for use with FAZ Series MCB/RCBO
- Eaton Surge Protector DIN Rail
- Eaton 3 Phase Surge Protector 415 V ac, DIN Rail
- Schneider Electric 48V ac/dc Shunt Trip Shunt trip for use with ARA IDPN Vigi ilD MCB,
- Schneider Electric 24V ac/dc DIN Rail Shunt Trip Shunt Trip for use with Ild Double Terminal ARA IlD MCB,
- Schneider Electric 24V ac/dc DIN Rail Shunt Trip Circuit Trip for use with IDPN Vigi IlD MCB
- Eaton AV/I44 Enclosure for use with RCD MCB, RCBO
- RS PRO MCB/RCBO Lock for use with Main Isolator RCBO, MCB
