Eaton Surge Protector, 40kA, 2.6kV, DIN Rail Mount
- RS Stock No.:
- 125-228
- Mfr. Part No.:
- 177258 SPPVT12-06-2+PE
- Brand:
- Eaton
Subtotal (1 unit)*
$999.92
(exc. GST)
$1,099.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $999.92 |
*price indicative
- RS Stock No.:
- 125-228
- Mfr. Part No.:
- 177258 SPPVT12-06-2+PE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Device Type | Surge Protector | |
| Maximum Surge Current | 40kA | |
| Voltage Protection Rating | 2.6kV | |
| Range | xPole | |
| Series | xPole - SPPVT2.12 | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Device Type Surge Protector | ||
Maximum Surge Current 40kA | ||
Voltage Protection Rating 2.6kV | ||
Range xPole | ||
Series xPole - SPPVT2.12 | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- DE
The Eaton plug-in surge arresters are designed with 2 pole + PE configuration and rated for 600 V, providing effective protection against electrical spikes and surges in residential and commercial setting.
RoHS compliant
IP20 degree of protection
IP20 degree of protection
Related links
- Eaton Surge Protector 2.6kV, DIN Rail Mount
- Eaton Surge Protector 2.7kV, DIN Rail Mount
- Eaton Surge Protector 3.5kV, DIN Rail Mount
- Eaton Surge Protector 3.7kV, DIN Rail Mount
- Eaton Surge Protector 1.7kV
- Eaton Surge Protector 1.4kV
- Eaton, Series xPole Surge Protector 600 V Maximum Voltage Rating Surge Arrester
- Phoenix Contact Three Phase Surge Arrester = 2.6kV, DIN Rail Mount
