Eaton Surge Protector, 40kA, 2.7kV, DIN Rail Mount
- RS Stock No.:
- 125-807
- Mfr. Part No.:
- 176088 SPPVT2-06-2+PE
- Brand:
- Eaton
Price Each**
$676.85
(exc. GST)
$744.53
(inc. GST)
On back order for despatch 27/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $676.85 |
**price indicative
Related links
- Eaton Surge Protector 2.7kV, DIN Rail Mount
- Eaton Surge Protector 2.6kV, DIN Rail Mount
- Eaton Surge Protector 3.7kV, DIN Rail Mount
- Eaton Surge Protector 3.5kV, DIN Rail Mount
- Eaton Surge Protector 1.4kV
- Eaton Surge Protector 1.9kV
- Eaton Three Phase Surge Protector 1.8kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.4kV, DIN Rail Mount