Better World
Schneider Electric Surge Protector, Clip-On Mount
- RS Stock No.:
- 818-5746
- Mfr. Part No.:
- LA4FVP
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$164.65
(exc. GST)
$181.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $164.65 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 818-5746
- Mfr. Part No.:
- LA4FVP
- Brand:
- Schneider Electric
Related links
- Schneider Electric Surge Protector, 65kA, Clip-On Mount
- Schneider Electric Surge Protector, 24 → 250V dc, Clip-On Mount
- Siemens Surge Protector, Clip-On Mount
- Siemens Surge Protector, 250V dc, Clip-On Mount
- Siemens Surge Protector, 400V ac, Clip-On Mount
- Siemens Surge Protector, 1.4kV, Clip-On Mount
- Siemens Surge Protector, 127 V ac, 150V dc, Clip-On Mount
- Siemens Surge Protector, 48 V ac, 70V dc, Clip-On Mount