Surge Arrester, 5kA, 460V ac, Clip-On Mount
- RS Stock No.:
- 288-7111
- Mfr. Part No.:
- A9L65121
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$692.97
(exc. GST)
$762.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $692.97 |
- RS Stock No.:
- 288-7111
- Mfr. Part No.:
- A9L65121
- Brand:
- Schneider Electric
Related links
- Surge Arrester, 5kA, 460V ac, Clip-On Mount
- Surge Arrester, 40kA, 460V ac, Clip-On Mount
- Surge Arrester, 40kA, 350V ac, Clip-On Mount
- Surge Arrester, 50kA, 350V ac, Clip-On Mount
- Schneider Electric Surge Arrester, 1.5kV, Clip-On Mount
- Endress+Hauser Single Phase Surge Arrester, 5kA, 1100V (Volts),...
- Siemens Surge Protector, 400V ac, Clip-On Mount
- Siemens Surge Protector, 70 V dc, 127V ac, Clip-On Mount