Schneider Electric Surge Arrester, 1.5kV, Clip-On Mount
- RS Stock No.:
- 276-8971
- Mfr. Part No.:
- R9PL3
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$641.28
(exc. GST)
$705.41
(inc. GST)
Units | Per unit |
---|---|
1 + | $641.28 |
- RS Stock No.:
- 276-8971
- Mfr. Part No.:
- R9PL3
- Brand:
- Schneider Electric
Related links
- Schneider Electric Surge Protector, 65kA, Clip-On Mount
- Schneider Electric Surge Protector, Clip-On Mount
- Schneider Electric Surge Protector, 24 → 250V dc, Clip-On Mount
- Schneider Electric Surge Arrester, DIN Rail Mount
- Schneider Electric Surge Arrester, 100kA, DIN Rail Mount
- Schneider Electric Surge Protector, 200A, <3.9kV, DIN Rail Mount
- Socomec 1, 3 Phase Surge Arrester, 1.5kV, DIN Rail Mount
- Surge Arrester, 40kA, 350V ac, Clip-On Mount