Better World
Schneider Electric Surge Protector, 24 → 250V dc, Clip-On Mount
- RS Stock No.:
- 817-5323
- Mfr. Part No.:
- LAD4DDL
- Brand:
- Schneider Electric
Subtotal (1 unit)**
$38.44
(exc. GST)
$42.28
(inc. GST)
4 In AU stock for next working day delivery*
19 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $38.44 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 817-5323
- Mfr. Part No.:
- LAD4DDL
- Brand:
- Schneider Electric
Related links
- Schneider Electric Surge Protector, Clip-On Mount
- Siemens Surge Protector 24 → 70V dc, Clip-On Mount
- Siemens Surge Protector Clip-On Mount
- Siemens Surge Protector 150 → 250V dc, Clip-On Mount
- Schneider Electric Surge Protector DIN Rail Mount
- Schneider Electric Surge Protector Plug In Mount
- Schneider Electric Surge Arrester 460V ac, Clip-On Mount
- Schneider Electric Surge Protector DIN Rail Mount