Schneider Electric Surge Protector, 65 kA, 1.5 kV

Subtotal (1 unit)*

$266.51

(exc. GST)

$293.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$266.51

*price indicative

RS Stock No.:
212-0148
Mfr. Part No.:
A9L65501
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Surge Protector

Voltage Protection Rating

1.5kV

Maximum Surge Current

65kA

Series

Acti9 Parafoudre

Range

Acti9

Impulse Discharge Current

20kA

IP Rating

IP20, IP40

Depth

69mm

Standards/Approvals

IEC 61643-11:2011, EN 61643-11:2012

Length

85mm

Width

36mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN

Schneider Electric IPRD65r Series Surge Arrester, 65kA Maximum Surge Current, -25 to +60°C Operating Temperature Range - A9L65501


This surge arrester delivers effective surge protection for electrical distribution networks, playing a crucial role in safeguarding equipment from voltage spikes and ensuring reliability in vital applications. It reflects Schneider Electric's dedication to sustainability, making it suitable for users who value both efficiency and environmental stewardship.

Features & Benefits


• Maximum surge capacity of 65 kA for enhanced protection

• Impulse discharge current rated at 20 kA improves capability

• Compatible with 1P + N configurations for flexible installations

• Clip-on design facilitates easy mounting on DIN rails

• Remote signalling feature allows for improved system monitoring

• Composed of eco-friendly materials, certified as Green Premium

Applications


• Suitable for electrical installations in residential and commercial environments

• Installed within distribution boards to ensure vital surge protection

• Works alongside circuit breakers to maximise electrical performance

• Ideal for automation equipment needing dependable surge protection

How does this safeguard against voltage spikes?


It diverts excess voltage away from sensitive components.

What type of installation is required for this device?


A clip-on mounting on a DIN rail is necessary for proper setup.

Can it be integrated into existing electrical systems?


Yes, it is compatible with standard distribution networks.

What maintenance is needed for optimal performance?


Regular visual inspections are advisable to maintain its condition.

Is there a recommended circuit breaker to use with this?


It works with various models, including the IC60N and NG125 series.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy