Surge Arrester, 40kA, 350V ac, Clip-On Mount
- RS Stock No.:
- 288-7108
- Mfr. Part No.:
- A9L40301
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,516.82
(exc. GST)
$1,668.50
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,516.82 |
- RS Stock No.:
- 288-7108
- Mfr. Part No.:
- A9L40301
- Brand:
- Schneider Electric
Related links
- Surge Arrester, 40kA, 460V ac, Clip-On Mount
- Surge Arrester, 50kA, 350V ac, Clip-On Mount
- Surge Arrester, 5kA, 460V ac, Clip-On Mount
- Schneider Electric Surge Arrester, 1.5kV, Clip-On Mount
- Phoenix Contact Three Phase Surge Arrester, 40kA, = 1.5kV, DIN Rail Mount
- Phoenix Contact Three Phase Surge Arrester, 40kA, = 2.6kV, DIN Rail Mount
- Legrand Single Phase Surge Arrester, 40kA, 2.5kV, DIN Rail Mount
- Clipsal Electrical Surge Arrester, 40kA, 240V ac, DIN Rail Mount