Better World
Siemens Surge Protector, 127 → 240 V ac, 150 → 250V dc, Clip-On Mount
- RS Stock No.:
- 875-1084
- Mfr. Part No.:
- 3RT2936-1CD00
- Brand:
- Siemens
10 In Global stock for delivery within 10 working day(s)
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$39.29
(exc. GST)
$43.22
(inc. GST)
Units | Per unit |
---|---|
1 + | $39.29 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 875-1084
- Mfr. Part No.:
- 3RT2936-1CD00
- Brand:
- Siemens
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Related links
- Siemens Surge Protector, 127 V ac, 150V dc, Clip-On Mount
- Siemens Surge Protector, 250V dc, Clip-On Mount
- Siemens Surge Protector, 24V dc, Clip-On Mount
- Siemens Surge Protector, 24 → 48 V ac, 24 → 70V dc, Clip-On Mount
- Siemens Surge Protector, Clip-On Mount
- Siemens Surge Protector, 48 V ac, 70V dc, Clip-On Mount
- Siemens Surge Protector, 400V ac, Clip-On Mount
- Siemens Surge Protector, 1.4kV, Clip-On Mount