Better World
Schneider Electric Surge Protector, 50kA, DIN Rail Mount
- RS Stock No.:
- 219-8278
- Mfr. Part No.:
- A9L40501
- Brand:
- Schneider Electric
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,025.82
(exc. GST)
$1,128.40
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,025.82 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8278
- Mfr. Part No.:
- A9L40501
- Brand:
- Schneider Electric
Related links
- Schneider Electric Surge Protector, 50kA, DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector, 50kA, DIN Rail Mount
- Lovato Single Phase Surge Protector, 50kA, DIN Rail Mount
- Siemens 3 Phase Surge Protector, 50kA, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector, 50kA, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector, 50kA, DIN Rail Mount
- Schneider Electric Surge Protector, 2kA, DIN Rail Mount
- Schneider Electric Surge Protector, 200A, <3.9kV, DIN Rail Mount