Schneider Electric Surge Arrester, 20kA, 350V ac, Plug In Mount

Subtotal (1 unit)*

$743.94

(exc. GST)

$818.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$743.94

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
288-7104
Mfr. Part No.:
A9L16082
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Device Type

Surge Arrestor

Voltage Protection Rating

350V ac

Maximum Surge Current

20kA

Range

Acti9

Series

A9L

Mounting Style

Plug In

COO (Country of Origin):
CN
The Schneider Electric Cartridge for surge arrester is a reliable and efficient solution for protecting electrical distribution networks. With a surge arrester class type of Type 1 + 2 and Surge arrester technology using MOV, this cartridge ensures optimal performance in safeguarding against electrical surges. The compact design and compatibility with Acti9 iPRD1 surge arrester make it a versatile choice for various applications.

Nominal discharge current of 20 kA
Local signalling with Mechanical indicator for easy monitoring
Response time of less than 25 ns for quick action in surge situations
Green Premium product with sustainable

Related links