Single Phase Surge Arrester, 20kA, 460V (Volts), Clip-On Mount
- RS Stock No.:
- 130-503
- Mfr. Part No.:
- A9L20421
- Brand:
- Schneider Electric
Price (ex. GST) Each
$1,861.18
(exc. GST)
$2,047.30
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1,861.18 |
Related links
- Single Phase Surge Arrester 460V (Volts), Clip-On Mount
- Single Phase Surge Arrester 350V (Volts), Clip-On Mount
- Socomec 1 20kA DIN Rail Mount
- Clipsal Electrical 1 Phase Surge Arrester, 20kA
- Endress+Hauser Single Phase Surge Arrester 650V (Volts), Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 900V (Volts), Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 600V (Volts), DIN Rail Mount
- Endress+Hauser Single Phase Surge Arrester 1100V (Volts), Screw Mount Mount