Schneider Electric Surge Arrester, DIN Rail Mount

Subtotal (1 unit)*

$11,458.47

(exc. GST)

$12,604.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,458.47

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
247-1640
Mfr. Part No.:
16363
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Acti 9

Mounting Style

DIN Rail Mount

Impulse Discharge Current

100kA

COO (Country of Origin):
DE
The Schneider Electric Acti 9 surge arrester with pluggable cartridge has 3P+N poles. It has rated operational voltage of 230/400 V ac.

Mounting support DIN rail
Colour anthracite grey
Material PBT

Related links