Phoenix Contact Surge Protector, 40kA, 3.7kV, DIN Rail Mount
- RS Stock No.:
- 269-7936
- Mfr. Part No.:
- 1105828
- Brand:
- Phoenix Contact
Subtotal (1 unit)**
$354.71
(exc. GST)
$390.18
(inc. GST)
On back order for despatch 08/05/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $354.71 |
**price indicative
Related links
- Eaton Surge Protector 3.7kV, DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 2500V (Volts), DIN Rail Mount
- Siemens 1 Phase Surge Arrester 3.7kV, DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1500V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector DIN Rail Mount