Phoenix Contact Surge Protector, 50kA, 240V ac, DIN Rail Mount

Subtotal (1 unit)*

$160.61

(exc. GST)

$176.67

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$160.61

*price indicative

RS Stock No.:
712-5282
Mfr. Part No.:
2800190
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Device Type

Surge Arrestor

Voltage Protection Rating

240V ac

Maximum Surge Current

50kA

Series

VAL-MS-T1/T2 335/12.5 ST

Mounting Style

DIN Rail

Impulse Discharge Current

12.5kA

Length

47mm

Width

17.7mm

Depth

67.3mm

Dimensions

47 x 17.7 x 67.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

COO (Country of Origin):
DE

Phoenix Contact VAL-MS series of Industrial Surge Protectors


This universal varistor-based plug-in lightning/surge protector offers you security and protection against unexpected surges and disturbances to your network/equipment.

Features and Benefits


• Plugs can be checked with CHECKMASTER.

• Floating remote indication contact.

• In the event of high lightning current electrical loads or strong vibrations, the plugs have high tolerance surge protection thanks to new latching & high levels of voltage protection (classes 3 and 4).

• Thermal disconnect for each individual plug.

• Mechanical coding of all slots, pluggable.

• IP 20 degree of protection.

Typical Applications


Anywhere you want to protect critical infrastructure or equipment, you should consider using a surge protector, here are some of the typical areas you may find them already:

• Commercial warehouses

• Industrial factories/warehouses


Industrial Circuit Protection

Related links