nVent ERICO Surge Protector, 50kA, 1500V ac, DIN Rail Mount
- RS Stock No.:
- 277-6230
- Mfr. Part No.:
- DT230031R
- Brand:
- nVent ERICO
Subtotal (1 unit)*
$805.02
(exc. GST)
$885.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $805.02 |
*price indicative
- RS Stock No.:
- 277-6230
- Mfr. Part No.:
- DT230031R
- Brand:
- nVent ERICO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERICO | |
| Device Type | Surge Protector | |
| Maximum Surge Current | 50kA | |
| Voltage Protection Rating | 1500V ac | |
| Range | ERICO | |
| Series | DT | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand nVent ERICO | ||
Device Type Surge Protector | ||
Maximum Surge Current 50kA | ||
Voltage Protection Rating 1500V ac | ||
Range ERICO | ||
Series DT | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- SI
The nVent ERICO surge protector for type 2 DIN rail is compact, yet high surge resistant plug in design using minimal DIN rail width.
External back-up fuse is not required up to 315 A (IEC only)
Retaining clip ensures enhanced anti-vibration and anti-shock performance
Standard red or green status and toggle contacts for remote monitoring
Retaining clip ensures enhanced anti-vibration and anti-shock performance
Standard red or green status and toggle contacts for remote monitoring
Related links
- nVent ERICO Surge Protector 1500V ac, DIN Rail Mount
- nVent ERICO Surge Protector 1500V ac, DIN Rail Mount
- nVent ERICO Surge Protector 1500V ac, DIN Rail Mount
- nVent ERICO Surge Protector 1550V ac, DIN Rail Mount
- nVent ERICO Surge Protector, DIN Rail Mount
- Phoenix Contact Surge Protector 240V ac, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 250V ac, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 250V ac, DIN Rail Mount
