nVent ERICO Surge Protector, 35kA, 1500V ac, DIN Rail Mount
- RS Stock No.:
- 277-6232
- Mfr. Part No.:
- DT2C32011R
- Brand:
- nVent ERICO
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$340.97
(exc. GST)
$375.07
(inc. GST)
Units | Per unit |
---|---|
1 + | $340.97 |
- RS Stock No.:
- 277-6232
- Mfr. Part No.:
- DT2C32011R
- Brand:
- nVent ERICO
Related links
- nVent ERICO Surge Protector, 50kA, 1500V ac, DIN Rail Mount
- nVent ERICO Surge Protector, 65kA, 1500V ac, DIN Rail Mount
- nVent ERICO Surge Protector, 40kA, 1500V ac, DIN Rail Mount
- nVent ERICO Surge Protector, 65kA, 1550V ac, DIN Rail Mount
- nVent ERICO Surge Protector, DIN Rail Mount
- Clipsal Electrical Surge Protector, 40kA, 240V ac, DIN Rail Mount
- Phoenix Contact Surge Protector, 250V ac, DIN Rail Mount
- Phoenix Contact Surge Protector, 1A, 250V ac, DIN Rail Mount